887-026-541-608

Heilind Number:EDA887-026-541-608
Manufacturer:EDAC
Manufacturer Number:887-026-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-608

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and 26 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in extreme conditions. Choose this Straight mount orientation connector for seamless integration in your application, meeting your power needs with a 3A amperage rating. Trust in its quality for secure and efficient PCB connections.