887-026-542-101

Heilind Number:EDA887-026-542-101
Manufacturer:EDAC
Manufacturer Number:887-026-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-101

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Featuring a single row with 26 positions, this connector ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Designed for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C, perfect for demanding industrial applications. Upgrade your connectivity with this essential component from our range of advanced PCB connectors.