887-026-542-103

Heilind Number:EDA887-026-542-103
Manufacturer:EDAC
Manufacturer Number:887-026-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is built to withstand high temperatures. With an amperage of 3 A, it ensures efficient power delivery. Made of UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. Its single-row design with 26 positions and .156-inch pitch offers seamless connectivity. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Elevate your projects with this essential component.