887-026-542-104

Heilind Number:EDA887-026-542-104
Manufacturer:EDAC
Manufacturer Number:887-026-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 26 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees robust performance even in extreme environments, with an operating temperature range of -40 to 105 °C. The pitch and row spacing of .156 in and .2 in, respectively, facilitate easy assembly. Its straight mount orientation offers versatility in installation. Trust in this connector for reliable and durable board-to-board connectivity in your electronic applications.