887-026-542-212

Heilind Number:EDA887-026-542-212
Manufacturer:EDAC
Manufacturer Number:887-026-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-212

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in harsh conditions. With two rows and 26 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105°C, this connector is a dependable choice for various applications, making it a must-have in your PCB assembly toolkit. Elevate your connectivity game with this high-temp essential.