887-026-542-602

Heilind Number:EDA887-026-542-602
Manufacturer:EDAC
Manufacturer Number:887-026-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for optimal performance in demanding environments, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 26 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.