887-026-542-603

Heilind Number:EDA887-026-542-603
Manufacturer:EDAC
Manufacturer Number:887-026-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-603

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connector. This sleek black connector boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures exceptional durability even in extreme temperatures, with an impressive operating range of -40 to 105 °C. Featuring a single row design with 26 positions, this connector offers seamless connectivity for your PCB setups. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a straight mount orientation, installation is a breeze. Elevate your connectivity game with this essential component.