887-026-542-803

Heilind Number:EDA887-026-542-803
Manufacturer:EDAC
Manufacturer Number:887-026-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector is a must-have for industrial applications. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and high amperage capacity of 3A, it ensures reliable power transmission. Featuring two rows and 26 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees seamless signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Its straight mount orientation makes installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnect needs.