887-026-542-804

Heilind Number:EDA887-026-542-804
Manufacturer:EDAC
Manufacturer Number:887-026-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With dual rows and 26 contact positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for seamless board-to-board connections in your projects.