887-026-542-807

Heilind Number:EDA887-026-542-807
Manufacturer:EDAC
Manufacturer Number:887-026-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-807

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 26 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for reliable and efficient circuitry integration.