887-026-544-101

Heilind Number:EDA887-026-544-101
Manufacturer:EDAC
Manufacturer Number:887-026-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-544-101

Detailed Description

Enhance the thermal performance of your electronic connections with our High Temp Card Edge Connector. Designed for reliable operation in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3 A of current. With a single row layout and 26 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C guarantees consistent performance under extreme conditions. Upgrade your PCB assembly with this essential component for optimal functionality and longevity.