887-026-544-102

Heilind Number:EDA887-026-544-102
Manufacturer:EDAC
Manufacturer Number:887-026-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding conditions. With a current rating of 3 A and contact material crafted from high-quality Copper Alloy, it guarantees efficient power transmission. Its single-row configuration, with 26 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers precise and seamless integration. Whether for industrial machinery or electronic devices, its straight mount orientation provides easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its performance and streamline your connectivity needs.