887-026-544-802

Heilind Number:EDA887-026-544-802
Manufacturer:EDAC
Manufacturer Number:887-026-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-544-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, crafted for optimal performance in demanding environments. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and safety. Featuring two rows with a total of 26 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. This connector is suitable for straight mounting orientation, making installation a breeze. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial and high-performance applications. Upgrade your PCB connections with this top-of-the-line component.