887-026-555-201

Heilind Number:EDA887-026-555-201
Manufacturer:EDAC
Manufacturer Number:887-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Crafted for superior performance, this connector boasts a sleek black design and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 26 positions each, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Choose this Straight-mount orientation connector for efficient and durable PCB setups. Elevate your connectivity game with this essential component.