887-026-555-207

Heilind Number:EDA887-026-555-207
Manufacturer:EDAC
Manufacturer Number:887-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts and .156-inch pitch guarantee optimal signal transmission, while the 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you need a straight-mount orientation or superior reliability in high-temperature environments, this connector is the perfect choice for your project.