887-026-555-212

Heilind Number:EDA887-026-555-212
Manufacturer:EDAC
Manufacturer Number:887-026-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it provides secure and efficient power transmission, accommodating up to 26 positions with a pitch of .156 inches. Whether you're assembling PCBs or connecting boards, its straight mount orientation and .2-inch row spacing offer convenience and versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Elevate your project with this essential component, a standout in our extensive range of board-to-board PCB connectors.