887-026-555-802

Heilind Number:EDA887-026-555-802
Manufacturer:EDAC
Manufacturer Number:887-026-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design and reliable performance under extreme temperatures. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and secure operation in various applications. Featuring two rows of 26 copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly from -40 to 105 °C, this connector is a must-have for demanding environments. Trust in our product to deliver seamless board-to-board connectivity for your projects.