887-026-555-803

Heilind Number:EDA887-026-555-803
Manufacturer:EDAC
Manufacturer Number:887-026-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. With 26 positions and a straight mount orientation, it ensures secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature environments. Explore our wide range of products to find the perfect solution for your PCB connectivity needs.