887-026-555-812

Heilind Number:EDA887-026-555-812
Manufacturer:EDAC
Manufacturer Number:887-026-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a 2-row configuration, ensuring a secure and efficient connection. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in high-temperature environments. Each contact is made of copper alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.