887-026-556-201

Heilind Number:EDA887-026-556-201
Manufacturer:EDAC
Manufacturer Number:887-026-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-556-201

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in industrial settings, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliable conductivity. With dual rows and 26 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its high amperage rating of 3A for efficient power transfer. Elevate your connections with this essential component.