887-026-556-207

Heilind Number:EDA887-026-556-207
Manufacturer:EDAC
Manufacturer Number:887-026-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-556-207

Detailed Description

Enhance your high-temperature connectivity with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it allows for secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, combined with 26 positions, provide ample room for seamless board-to-board connections. Whether for industrial or commercial use, its straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any high-temp application. Trust in its quality to keep your circuits running smoothly.