887-026-556-802

Heilind Number:EDA887-026-556-802
Manufacturer:EDAC
Manufacturer Number:887-026-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-556-802

Detailed Description

Elevate your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable operation in high-temperature environments. With two rows and 26 positions, this connector offers ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in your electronic projects.