887-026-556-808

Heilind Number:EDA887-026-556-808
Manufacturer:EDAC
Manufacturer Number:887-026-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, it offers a reliable amperage of 3A and boasts a durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and efficient board-to-board connections. With 26 positions, it accommodates multiple connections with ease. The straight mount orientation makes installation hassle-free, while its copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and durability for seamless connectivity solutions.