887-026-558-108

Heilind Number:EDA887-026-558-108
Manufacturer:EDAC
Manufacturer Number:887-026-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Its right-angle mount orientation and .156-inch pitch provide flexible installation options, while the .2-inch row spacing allows for easy connection. Trust in this connector for secure and stable board-to-board PCB connections in your projects.