887-026-558-201

Heilind Number:EDA887-026-558-201
Manufacturer:EDAC
Manufacturer Number:887-026-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 26 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.