887-026-558-207

Heilind Number:EDA887-026-558-207
Manufacturer:EDAC
Manufacturer Number:887-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With two rows and 26 positions, this connector offers ample versatility for your board-to-board connections. The right-angle mount orientation and .156-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this robust connector for secure and efficient electronic connections.