887-026-558-603

Heilind Number:EDA887-026-558-603
Manufacturer:EDAC
Manufacturer Number:887-026-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a single row design and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The 26 copper alloy contacts provide a secure and stable link, while the right-angle mount orientation allows for seamless integration into your electronic assembly. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.