887-026-558-608

Heilind Number:EDA887-026-558-608
Manufacturer:EDAC
Manufacturer Number:887-026-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-608

Detailed Description

Enhance your high-temperature electronic connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row of 26 positions and a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in PCB assembly, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your industrial or commercial electronic applications. Trust in its quality and precision for seamless board-to-board connections.