887-026-558-612

Heilind Number:EDA887-026-558-612
Manufacturer:EDAC
Manufacturer Number:887-026-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. This sleek, black connector boasts a single row design with 26 positions, perfect for streamlined PCB connections. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation further enhances versatility. Able to withstand temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Elevate your PCB design with this essential component.