887-026-558-802

Heilind Number:EDA887-026-558-802
Manufacturer:EDAC
Manufacturer Number:887-026-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 26 copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power transmission with an amperage rating of 3A. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.