887-026-558-804

Heilind Number:EDA887-026-558-804
Manufacturer:EDAC
Manufacturer Number:887-026-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable operation. With two rows and 26 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Elevate your design with this essential component.