887-026-558-807

Heilind Number:EDA887-026-558-807
Manufacturer:EDAC
Manufacturer Number:887-026-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient power transmission. With a two-row configuration and 26 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are a concern. Available in sleek black, it not only enhances functionality but also adds a touch of sophistication to your electronic setup. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.