887-026-559-101

Heilind Number:EDA887-026-559-101
Manufacturer:EDAC
Manufacturer Number:887-026-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row of 26 positions with a pitch of .156 inches for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust and efficient power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable operation even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.