887-026-559-104

Heilind Number:EDA887-026-559-104
Manufacturer:EDAC
Manufacturer Number:887-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-559-104

Detailed Description

Elevate your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration, it features 26 copper alloy positions on a .156-inch pitch, ensuring precise and reliable connectivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Perfect for various applications, this connector is a crucial component for seamless board-to-board connectivity.