887-026-559-212

Heilind Number:EDA887-026-559-212
Manufacturer:EDAC
Manufacturer Number:887-026-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-559-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for top performance in demanding conditions, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a .156 inch pitch, it offers reliable connectivity with 26 positions for seamless integration. Mountable at a right angle, it ensures efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for industrial and high-temperature applications. Trust in our premium connectors for superior performance and durability.