887-026-559-807

Heilind Number:EDA887-026-559-807
Manufacturer:EDAC
Manufacturer Number:887-026-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees seamless power transmission. Featuring two rows and 26 positions, it offers ample connectivity options. The right-angle mount orientation and .156" pitch make it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect solution for industrial and commercial projects. Upgrade your PCB interconnectivity with this high-quality Card Edge Connector.