887-026-559-808

Heilind Number:EDA887-026-559-808
Manufacturer:EDAC
Manufacturer Number:887-026-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-559-808

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable conductivity under demanding conditions. With a pitch of .156 inches and 26 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for space-efficient installation, while its operating temperature range of -40 to 105 °C guarantees stable operation even in extreme environments. Upgrade your connectivity solutions with this essential component.