887-026-560-212

Heilind Number:EDA887-026-560-212
Manufacturer:EDAC
Manufacturer Number:887-026-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB interconnect needs. Designed with durability in mind, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing make for easy and secure installation. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board connections in your projects.