887-026-560-802

Heilind Number:EDA887-026-560-802
Manufacturer:EDAC
Manufacturer Number:887-026-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-560-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector is a reliable choice for demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your setup with this dependable connector, a crucial component in our extensive range of PCB connectors.