887-027-520-101

Heilind Number:EDA887-027-520-101
Manufacturer:EDAC
Manufacturer Number:887-027-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-520-101

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with its 3A amperage rating. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row configuration with 27 positions, it offers seamless interconnection for your PCBs. The contact material, made of high-quality Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.