887-027-520-107

Heilind Number:EDA887-027-520-107
Manufacturer:EDAC
Manufacturer Number:887-027-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-520-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 27 positions, ideal for seamless board-to-board PCB connections. With a low amperage rating of 3A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient operation even in harsh conditions. The contact material, copper alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it offers versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Trust in its performance to meet your connectivity needs with ease.