887-027-521-101

Heilind Number:EDA887-027-521-101
Manufacturer:EDAC
Manufacturer Number:887-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-101

Detailed Description

Experience reliable connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a single row with 27 positions and a pitch of .156 inches, this connector ensures efficient signal transmission in various electronic applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and high-temperature resistance, with an operating range of -40 to 105°C. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Trust in this black connector for secure and efficient PCB connectivity, meeting your performance needs with ease.