887-027-521-102

Heilind Number:EDA887-027-521-102
Manufacturer:EDAC
Manufacturer Number:887-027-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black color and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Explore seamless integration with its .156-inch pitch and .2-inch row spacing, while the straight mount orientation simplifies installation. Elevate your project with this essential component in the realm of connectors.