887-027-521-107

Heilind Number:EDA887-027-521-107
Manufacturer:EDAC
Manufacturer Number:887-027-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and aesthetic appeal. Boasting a maximum amperage of 3 A, it guarantees reliable power transmission. Its single row layout, featuring 27 positions and a pitch of .156 inches, offers seamless connectivity for your PCB applications. Crafted with copper alloy contacts and suitable for a wide temperature range from -40 to 105°C, it guarantees long-lasting functionality even in extreme conditions. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your board-to-board PCB connections. Elevate your setup with this essential component, ensuring efficient data transfer and system performance.