887-027-521-108

Heilind Number:EDA887-027-521-108
Manufacturer:EDAC
Manufacturer Number:887-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connection. The Copper Alloy contact material ensures reliable conductivity, while the 27 available positions cater to a variety of configurations. Engineered for durability, it operates seamlessly in temperatures ranging from -40 to 105 °C. Perfect for demanding applications, this connector guarantees top-notch performance and longevity. Elevate your PCB connectivity with this essential component.