887-027-521-603

Heilind Number:EDA887-027-521-603
Manufacturer:EDAC
Manufacturer Number:887-027-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-603

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. This black connector features a single row layout with 27 positions, suitable for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation further enhances ease of installation. Trust in the superior quality and performance of this essential component for your PCB connections.