887-027-521-607

Heilind Number:EDA887-027-521-607
Manufacturer:EDAC
Manufacturer Number:887-027-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-607

Detailed Description

Crafted for high-temperature applications, this Card Edge Connector is a reliable solution for seamless board-to-board connectivity. Featuring a sleek black design, it adds a touch of sophistication to any electronic setup. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting a single row with 27 positions and a pitch of .156 inches, it offers ample space for seamless connection. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.