887-027-521-612

Heilind Number:EDA887-027-521-612
Manufacturer:EDAC
Manufacturer Number:887-027-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-521-612

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector. Designed with durability in mind, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers optimal power transmission for your electronic devices. The 27-position connector boasts a single row design, with copper alloy contacts for efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this premium Card Edge Connector.