887-027-523-101

Heilind Number:EDA887-027-523-101
Manufacturer:EDAC
Manufacturer Number:887-027-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-523-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector offers seamless integration into your electronic systems. Featuring a single row layout with 27 positions, it ensures efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in its straight mount orientation for secure connectivity in your projects. Explore its versatility in various industries, including automotive, aerospace, and telecommunications. Elevate your PCB connections with this essential component.