887-027-523-612

Heilind Number:EDA887-027-523-612
Manufacturer:EDAC
Manufacturer Number:887-027-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-027-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-027-523-612

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy. With a row spacing of .2 inches and a pitch of .156 inches, it offers precision in connecting devices. This single-row connector boasts 27 positions, accommodating multiple connections on a single board. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Ideal for various applications, it is a crucial component in maintaining seamless connectivity on PCBs.